396-031-558-103

Heilind Number:EDA396-031-558-103
Manufacturer:EDAC
Manufacturer Number:396-031-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both safety and style. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient installation. With 31 positions and a single row configuration, it offers ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for various electronic applications. Elevate your setup with this essential component from our extensive line of high-quality connectors.