396-031-558-104

Heilind Number:EDA396-031-558-104
Manufacturer:EDAC
Manufacturer Number:396-031-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-104

Detailed Description

Enhance your circuit connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With one row of 31 copper alloy contacts, it ensures reliable data transmission. The .125-inch pitch and .2-inch row spacing offer precise board-to-board connections, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs.