396-031-558-107

Heilind Number:EDA396-031-558-107
Manufacturer:EDAC
Manufacturer Number:396-031-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 31 positions, it offers ample connectivity options for your PCB. The contact material is crafted from Copper Alloy, ensuring reliable and efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The right-angle mount orientation provides flexibility in installation, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.