396-031-558-112

Heilind Number:EDA396-031-558-112
Manufacturer:EDAC
Manufacturer Number:396-031-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek black exterior, complemented by a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 31 positions, it offers ample connectivity options for your electronic devices. The 3A amperage and copper alloy contact material ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-efficient installations, its right-angle mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our wide range of connectors in the PCB Connectors category for even more versatile options.