396-031-558-158

Heilind Number:EDA396-031-558-158
Manufacturer:EDAC
Manufacturer Number:396-031-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-158

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout and 31 positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-power applications. Featuring a right-angle mount orientation and a pitch of .125 inches, installation is a breeze. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Elevate your PCB connectivity with this essential component.