396-031-558-604

Heilind Number:EDA396-031-558-604
Manufacturer:EDAC
Manufacturer Number:396-031-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting a single row design and a pitch of .125 inches, it offers seamless integration for your electronic components. The 31 copper alloy contact positions provide reliable power transmission, rated for up to 3A. Its right-angle mount orientation facilitates easy PCB assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, this connector is a must-have for efficient board-to-board connections. Trust in its quality design for seamless functionality in your electronic systems.