396-031-558-607

Heilind Number:EDA396-031-558-607
Manufacturer:EDAC
Manufacturer Number:396-031-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for efficiency, this connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With a single row design featuring 31 positions, it allows for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch ensure secure and efficient data transfer. Offering a right-angle mount orientation, it's perfect for space-saving installations. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.