396-031-558-608

Heilind Number:EDA396-031-558-608
Manufacturer:EDAC
Manufacturer Number:396-031-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-558-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, this black connector features a single row with 31 copper alloy contact positions, ensuring secure and reliable data transmission. With an amperage rating of 3A, it offers optimal power delivery for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and resilience, even in harsh operating environments ranging from -40 to 105 °C. Its right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your circuit board. Trust in this connector for seamless board-to-board connections in your electronic projects.