396-031-559-102

Heilind Number:EDA396-031-559-102
Manufacturer:EDAC
Manufacturer Number:396-031-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-102

Detailed Description

Enhance connectivity in your PCB projects with this sleek Card Edge Connector. Designed in a striking black color, it not only adds a touch of style but also ensures reliable performance with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees sturdiness for long-term use. With one row of 31 positions, this connector offers seamless integration on your boards. The contact material, made of Copper Alloy, ensures efficient signal transmission. Its .125-inch pitch and .2-inch row spacing facilitate easy installation. Featuring a right-angle mount orientation, it optimizes space utilization on your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the connectors category. Elevate your PCB connectivity with this high-quality Card Edge Connector.