396-031-559-103

Heilind Number:EDA396-031-559-103
Manufacturer:EDAC
Manufacturer Number:396-031-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic setups. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row configuration and 31 positions, this connector offers ample space for efficient signal transmission. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, it facilitates precise board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.