396-031-559-104

Heilind Number:EDA396-031-559-104
Manufacturer:EDAC
Manufacturer Number:396-031-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 31 positions, this connector offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing provide a precise fit, while the right-angle mount orientation allows for easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry.