396-031-559-108

Heilind Number:EDA396-031-559-108
Manufacturer:EDAC
Manufacturer Number:396-031-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-108

Detailed Description

Enhance your electronic connections with this black Card Edge Connector. Designed for optimal performance, it features a single row layout with 31 positions, ensuring seamless communication between your PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material enables efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its right angle mount orientation allows for easy installation, even in tight spaces. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality component.