396-031-559-112

Heilind Number:EDA396-031-559-112
Manufacturer:EDAC
Manufacturer Number:396-031-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 positions, it offers ample space for secure connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity while the 3A amperage rating guarantees efficient power transmission. Ideal for various applications, this connector is perfect for achieving seamless board-to-board connections. Its right-angle mount orientation and a pitch of .125 inches make installation a breeze. Engineered to withstand harsh conditions, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a reliable choice for your electronic projects. Elevate your connectivity solutions with this essential component.