396-031-559-602

Heilind Number:EDA396-031-559-602
Manufacturer:EDAC
Manufacturer Number:396-031-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-602

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 positions, it offers seamless connectivity for your PCB boards. The Copper Alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your device assembly with this essential component, a must-have in any professional or DIY electronics toolkit.