396-031-559-603

Heilind Number:EDA396-031-559-603
Manufacturer:EDAC
Manufacturer Number:396-031-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both strength and style. With a single row configuration featuring 31 positions, it offers ample room for your connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're creating a new electronic device or upgrading an existing one, this connector, with its 3A amperage rating and wide operating temperature range from -40 to 105°C, is the perfect choice for secure and efficient data transfer. Its right-angle mount orientation adds versatility to your PCB layout. Trust in this high-quality component to meet your connectivity needs in a wide range of applications.