396-031-559-607

Heilind Number:EDA396-031-559-607
Manufacturer:EDAC
Manufacturer Number:396-031-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 31 positions, perfect for a variety of applications. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The contact material, Copper Alloy, guarantees efficient power transmission, with a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation and secure connections. Its right-angle mount orientation allows for flexible PCB placement. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Elevate your connectivity solutions with this essential component.