396-031-559-678

Heilind Number:EDA396-031-559-678
Manufacturer:EDAC
Manufacturer Number:396-031-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-031-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-031-559-678

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any electronic setup. Featuring a single row design with 31 copper alloy contact positions, it guarantees secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for precise integration onto your board. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectors today and experience seamless connectivity like never before.