396-032-520-101

Heilind Number:EDA396-032-520-101
Manufacturer:EDAC
Manufacturer Number:396-032-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row design and 32 gold-plated copper alloy contacts, it guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing optimize space efficiency on your board. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector for efficient and secure board-to-board connections in your electronic projects.