396-032-520-104

Heilind Number:EDA396-032-520-104
Manufacturer:EDAC
Manufacturer Number:396-032-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek aesthetic while delivering exceptional performance. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring a single row configuration with 32 positions, it offers ample connectivity options for your applications. Crafted with high-quality Copper Alloy contacts and a .125-inch pitch, it guarantees stable signal transmission. The straight mount orientation and -40 to 105°C operating temperature range ensure versatile and efficient usage. Elevate your PCB connections with this essential component.