396-032-520-107

Heilind Number:EDA396-032-520-107
Manufacturer:EDAC
Manufacturer Number:396-032-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-107

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector. Featuring a single row design with 32 positions, it ensures seamless communication on your printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Whether you're a tech enthusiast or a professional, our black Card Edge Connector is a must-have for your PCB projects. Upgrade your setup today and experience the difference in connectivity.