396-032-520-201

Heilind Number:EDA396-032-520-201
Manufacturer:EDAC
Manufacturer Number:396-032-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring reliable performance. With two rows and a total of 32 positions, it offers ample connectivity for your circuitry. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for robust and secure board-to-board connections.