396-032-520-202

Heilind Number:EDA396-032-520-202
Manufacturer:EDAC
Manufacturer Number:396-032-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, reliability is guaranteed. Featuring two rows and 32 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.