396-032-520-204

Heilind Number:EDA396-032-520-204
Manufacturer:EDAC
Manufacturer Number:396-032-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance with a current rating of 3 A. Its double-row configuration, with 32 positions in total, offers ample connection possibilities while maintaining a compact .125-inch pitch. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing efficient signal transfer. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze in any application. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore more of our high-quality connectors in the PCB category for seamless board-to-board integration.