396-032-520-208

Heilind Number:EDA396-032-520-208
Manufacturer:EDAC
Manufacturer Number:396-032-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a double row configuration with 32 positions, ensuring seamless board-to-board communication. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure mating. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless interconnectivity in your electronic projects.