396-032-520-212

Heilind Number:EDA396-032-520-212
Manufacturer:EDAC
Manufacturer Number:396-032-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-212

Detailed Description

Enhance connectivity in your circuit boards with this dual-row Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and 32 positions, it offers seamless integration for your projects. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for high-speed data and power applications, this connector is a must-have for any electronics enthusiast.