396-032-520-602

Heilind Number:EDA396-032-520-602
Manufacturer:EDAC
Manufacturer Number:396-032-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. With a robust amperage rating of 3 A, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Designed for seamless integration, it boasts a single row layout with 32 positions and a .125-inch pitch. The contact material, made of Copper Alloy, ensures reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly.