396-032-520-604

Heilind Number:EDA396-032-520-604
Manufacturer:EDAC
Manufacturer Number:396-032-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a single row with 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. The housing in sleek black color not only adds a professional touch but also offers enhanced visibility during installation. With a contact material of Copper Alloy and a pitch of .125 in, this connector delivers optimum conductivity. Its straight mount orientation and row spacing of .2 in make it easy to assemble, while the 3 A amperage rating ensures safe and efficient power transmission. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have component for engineers and hobbyists alike. Upgrade your connectivity solutions with this essential Card Edge Connector.