396-032-520-608

Heilind Number:EDA396-032-520-608
Manufacturer:EDAC
Manufacturer Number:396-032-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-608

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on your PCB, this connector features a single row layout with 32 positions, ensuring efficient and reliable performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your devices. The black housing adds a sleek touch to your assembly, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether in straight mount orientation or operating under extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent results. Join the ranks of satisfied customers who have found success in our Products category, specifically under Connectors and PCB Connectors. Make the smart choice for your electronic projects today.