396-032-520-658

Heilind Number:EDA396-032-520-658
Manufacturer:EDAC
Manufacturer Number:396-032-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-658

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assembly. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and 32 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees efficient signal transmission while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, its straight mount orientation accommodates various board-to-board configurations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for your electronic projects. Elevate your connectivity solutions with this essential product.