396-032-520-678

Heilind Number:EDA396-032-520-678
Manufacturer:EDAC
Manufacturer Number:396-032-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-678

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Designed for seamless integration, this essential component features durable construction with a black UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures reliable performance, while the 32 positions with a single-row layout offer ample connection possibilities. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and enjoy uninterrupted functionality in your electronic setups.