396-032-520-802

Heilind Number:EDA396-032-520-802
Manufacturer:EDAC
Manufacturer Number:396-032-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-802

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Perfect for PCB applications, it offers two rows with 32 positions in total, with copper alloy contact material for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it provides efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.