396-032-520-804

Heilind Number:EDA396-032-520-804
Manufacturer:EDAC
Manufacturer Number:396-032-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Boasting a pitch of .125 inches and row spacing of .2 inches, it allows for seamless integration into your circuit setup with 32 positions for maximum versatility. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions today with this essential component.