396-032-520-807

Heilind Number:EDA396-032-520-807
Manufacturer:EDAC
Manufacturer Number:396-032-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage, Copper Alloy contact material, and 32 positions, it offers efficient power transmission. The connector's black color and sleek straight mount orientation make it visually appealing and easy to install. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for various applications, this connector is a crucial component for seamless board-to-board PCB connections in your projects. Trust in its quality and durability for all your connectivity needs.