396-032-520-808

Heilind Number:EDA396-032-520-808
Manufacturer:EDAC
Manufacturer Number:396-032-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-808

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With two rows and 32 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it allows for straight mount orientation, making it suitable for diverse applications. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections. Rest assured, it's rated for an impressive operating temperature range of -40 to 105°C, promising reliable performance even in extreme environments. Trust in this essential component for secure and efficient PCB connectivity.