396-032-520-878

Heilind Number:EDA396-032-520-878
Manufacturer:EDAC
Manufacturer Number:396-032-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features two rows of 32 positions each, allowing for reliable data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in setup. Trust in this connector for efficient and secure connections in your electronic projects.