396-032-521-101

Heilind Number:EDA396-032-521-101
Manufacturer:EDAC
Manufacturer Number:396-032-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a 3 A amperage and features a single row layout with 32 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures longevity and secure data transfer. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment and efficient signal transmission. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your PCB setup with this essential component for seamless data connectivity.