396-032-521-104

Heilind Number:EDA396-032-521-104
Manufacturer:EDAC
Manufacturer Number:396-032-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. The single-row layout features 32 copper alloy contacts, spaced at a pitch of .125 inches with .2-inch row spacing for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable functionality in various environments. Perfect for board-to-board connections, this straight mount connector is a must-have for your electronic projects.