396-032-521-201

Heilind Number:EDA396-032-521-201
Manufacturer:EDAC
Manufacturer Number:396-032-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-201

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, this connector offers seamless integration for up to 32 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for demanding PCB setups, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game and experience seamless data transfer like never before.