396-032-521-202

Heilind Number:EDA396-032-521-202
Manufacturer:EDAC
Manufacturer Number:396-032-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-202

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in various applications. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, it offers seamless integration on your board. With 32 positions available, it allows for versatile connection possibilities. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Perfect for maximizing connectivity in your projects, this connector is a must-have in your toolkit.