396-032-521-203

Heilind Number:EDA396-032-521-203
Manufacturer:EDAC
Manufacturer Number:396-032-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a current rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches, and a total of 32 positions, this connector ensures secure and seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing reliable performance in any environment. Elevate your electronic designs with this essential component.