396-032-521-204

Heilind Number:EDA396-032-521-204
Manufacturer:EDAC
Manufacturer Number:396-032-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 32 positions each, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing make for easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation adds versatility to your design. Upgrade your PCB connections with this high-quality component.