396-032-521-208

Heilind Number:EDA396-032-521-208
Manufacturer:EDAC
Manufacturer Number:396-032-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-208

Detailed Description

Enhance your connection capabilities with our Card Edge Connector, a sleek and reliable component designed for seamless integration in your PCB assembly. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers 32 positions for versatile connectivity. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Upgrade your PCB setup with this essential component, a must-have in the world of connectors.