396-032-521-258

Heilind Number:EDA396-032-521-258
Manufacturer:EDAC
Manufacturer Number:396-032-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-258

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for efficiency, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 32 positions, it offers ample space for seamless integration. The Copper Alloy contact material and .125-inch pitch guarantee reliable performance, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various environments. Whether you need a straight mount orientation or precise row spacing of .2 inches, this connector is a perfect choice for your board-to-board PCB connections. Explore its potential in optimizing your electronic setups today.