396-032-521-603

Heilind Number:EDA396-032-521-603
Manufacturer:EDAC
Manufacturer Number:396-032-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it delivers reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transfer. Featuring a single row design with 32 positions, it offers ample connectivity options for your circuit boards. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.