396-032-521-604

Heilind Number:EDA396-032-521-604
Manufacturer:EDAC
Manufacturer Number:396-032-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-604

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for optimal performance, this essential component features a contact material of durable Copper Alloy, ensuring reliable power transmission. With a compact single-row design and a pitch of .125 inches, it seamlessly integrates into your circuit board setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and durability, even in demanding environments. Offering 32 positions for seamless connectivity, this connector is perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronics with this high-quality component, a must-have in any professional PCB assembly.