396-032-521-612

Heilind Number:EDA396-032-521-612
Manufacturer:EDAC
Manufacturer Number:396-032-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-612

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Designed for optimal performance, this connector features a single row configuration with 32 positions, ensuring reliable contact between boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, offers excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse electronic applications. Upgrade your PCB connectivity with this essential component, a must-have in any engineering project.