396-032-521-802

Heilind Number:EDA396-032-521-802
Manufacturer:EDAC
Manufacturer Number:396-032-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-802

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless integration in your electronics assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for precise connectivity. Featuring 32 positions, this connector offers ample room for your PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.