396-032-521-803

Heilind Number:EDA396-032-521-803
Manufacturer:EDAC
Manufacturer Number:396-032-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliable power delivery, with a rated amperage of 3A. Featuring two rows of precision-engineered Copper Alloy contacts, it offers seamless data transmission across 32 positions. The .125-inch pitch and .2-inch row spacing allow for easy integration onto PCBs, while the straight mount orientation facilitates hassle-free assembly. Operable in a wide temperature range from -40 to 105°C, this connector guarantees optimal functionality in diverse operating environments. Ideal for use in various electronic applications, it is a must-have component for efficient board-to-board connections.