396-032-521-808

Heilind Number:EDA396-032-521-808
Manufacturer:EDAC
Manufacturer Number:396-032-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-808

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a current rating of 3 A, this connector is suitable for various electronic applications. Its Copper Alloy contacts guarantee efficient signal transmission, while the dual-row design with 32 positions offers ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration. Whether straight or right-angle mounting, its versatility caters to different assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of connectors for superior board-to-board connections.