396-032-521-858

Heilind Number:EDA396-032-521-858
Manufacturer:EDAC
Manufacturer Number:396-032-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-521-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester and features two rows of copper alloy contacts, offering a reliable amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, it ensures precise alignment for seamless board-to-board connections. Its 32 positions cater to diverse connectivity needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Elevate your PCB design with this essential component.